5-position circular connector, receptacle gender, featuring female copper alloy contacts with silver plating. Designed for panel mounting with flanges, this connector supports 4AWG wire/cable gauge and utilizes screw termination. It boasts a 120A current rating, operates within a -55°C to 125°C temperature range, and offers 25 mating cycles. Rated IP67 for waterproof and dust-tight performance, it adheres to MIL-DTL-5015 standards and has a UL94 V-0 flammability rating.
Amphenol 10-610147-002 technical specifications.
| Body Material | Composite |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Termination | Screw |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-610147-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
