
The MIL-DTL-38999 Series III, Tri-Start TV, Shielded Circular Connector features a silver finish with a gold mating contact finish. It operates between -65°C and 200°C and is available in bulk packaging. The connector is designed for through-hole, panel, and flange mounting. It is constructed with an aluminium shell and features electroless nickel plating.
Amphenol 10-628485-327N technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-628485-327N to view detailed technical specifications.
No datasheet is available for this part.