Amphenol 10-629549-211B technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | 10-629549 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 10-629549-211B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.