Amphenol 10-629549-261A technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10-629549 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10-629549-261A to view detailed technical specifications.
No datasheet is available for this part.