Amphenol 10-630934-21F technical specifications.
| Material | Composite |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-630934-21F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.