Amphenol 10-630935-11F technical specifications.
| Body Plating | Electroless Nickel |
| Color | Silver |
| Material | Composite |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-630935-11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.