Amphenol 10-643579-000 technical specifications.
| Color | Orange |
| Gender | Male |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Series | ePower |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-643579-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.