Amphenol 10-643579-211 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Nickel |
| Contact Type | Male Pin |
| Features | Shielded, WATERPROOF |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | ePOWER 400A |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-643579-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.