Amphenol 10-700300-001 technical specifications.
| Current Rating | 60A |
| Gender | Female |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-700300-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.