Amphenol 10-700813-001 technical specifications.
| Current Rating | 35A |
| Gender | Receptacle |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | RADSOK® RADSERT™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-700813-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.