Amphenol 10-700985-001 technical specifications.
| Current Rating | 70A |
| Gender | Female |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RADSOK® RADSERT™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-700985-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.