Amphenol 10-707508-02B technical specifications.
| Package/Case | 002 |
| Gender | Male |
| Mount | Socket |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | Tru-Loc |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-707508-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.