Amphenol 10-707509-00D technical specifications.
| Package/Case | 002 |
| Gender | Female |
| Mount | Socket |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | Tru-Loc |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-707509-00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
