Amphenol 10-72014-5S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72014-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.