This Amphenol MS Modified Series connector features a silver mating contact finish and a copper alloy contact material. It is available in a bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is unshielded and has a cadmium shell finish with an aluminium shell material. It is terminated with solder and is not RoHS compliant.
Amphenol 10-72114-10P technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72114-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.