This 3-position connector features silver-plated contacts and is designed for free hanging applications. It operates over a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MS Modified series from Amphenol.
Amphenol 10-72114-2S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72114-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.