This 5-position unshielded cable mount connector features a green color, copper alloy contacts, and a silver finish on the mating side. It is made from aluminum with a cadmium shell finish and is suitable for operating temperatures between -55°C and 125°C. The connector is not RoHS compliant and has a solder termination.
Amphenol 10-72114-5P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72114-5P to view detailed technical specifications.
No datasheet is available for this part.