This 3-position cable mount connector features a green color and a copper alloy contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with an aluminium shell and has a cadmium finish. The connector is not RoHS compliant and has a silver mating contact finish.
Amphenol 10-72114-7P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MS Modified |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72114-7P to view detailed technical specifications.
No datasheet is available for this part.