Amphenol 10-72618-12M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 34.13mm |
| Length | 66.14mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72618-12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.