Amphenol 10-72820-29N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 37.31mm |
| Length | 77.63mm |
| Mount | Cable |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-72820-29N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.