Amphenol 10-807103-125 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10-807103-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.