Amphenol 10-838275-000 technical specifications.
| Contact Type | Female Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Tru-Loc® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-838275-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.