Amphenol 10-838275-002 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Tru-Loc® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-838275-002 to view detailed technical specifications.
No datasheet is available for this part.