Amphenol 10-87340-62I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 38.88mm |
| Mount | Jam Nut |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-87340-62I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.