Amphenol 10001489-050HALF technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10001489-050HALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.