Amphenol 10001489-056HALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 116.5mm |
| Length | 66.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10001489-056HALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.