Amphenol 10002264-077LF technical specifications.
| Depth | 15.4mm |
| Housing Color | Beige |
| Length | 29.2mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10002264-077LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.