Amphenol 10004394-236HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10004394-236HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.