Amphenol 10005639-11029LF technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10005639 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10005639-11029LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.