Amphenol 10005639-11117LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Insulation Material | Resin |
| Length | 147.5mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 10005639 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10005639-11117LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
