
This 240-contact socket features a 2mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is RoHS compliant and has a voltage rating of 100V AC. It is available in a tray packaging with 48 pieces per package.
Amphenol 10005639-11149LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Insulation Material | Resin |
| Length | 147.5mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 10005639 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10005639-11149LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
