
240-position, 2-row DDR2 SDRAM DIMM socket with 2mm pitch. Features straight, through-hole mounting and a metal package. Contacts are copper alloy with gold plating, rated for 500mA current and 1.8V/100V voltage. Operates from -55°C to 105°C, with a resin insulator. Supplied in tray packaging.
Amphenol 10005639-12227LF technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Insulation Material | Resin |
| Length | 147.5mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10005639 |
| Termination | Through Hole |
| Voltage Rating | 1.8V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10005639-12227LF to view detailed technical specifications.
No datasheet is available for this part.
