Amphenol 10005828-322CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 102.05mm |
| Length | 68.1mm |
| Mount | Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10005828-322CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
