Amphenol 10006770-050 technical specifications.
| Housing Color | Black |
| Insertion Loss | 3dB |
| Length | 38.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10006770-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.