Amphenol 10006770-062 technical specifications.
| Housing Color | Beige |
| Insertion Loss | 1.5dB |
| Length | 38.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10006770-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.