Amphenol 10007166-M004 technical specifications.
| Connector Type B | Simplex LC |
| Mount | Cable |
| Package Quantity | 84 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10007166-M004 to view detailed technical specifications.
No datasheet is available for this part.