Conn DDR DIMM Socket SKT 184 POS Solder ST Thru-Hole
Amphenol 10008315-20132 technical specifications.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 2.5V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10008315-20132 to view detailed technical specifications.
No datasheet is available for this part.