Amphenol 10009255-002 technical specifications.
| Depth | 36.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 16mm |
| Mount | Panel |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10009255-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.