
High-power female straight power connector featuring 4 positions and 2 rows with a 6mm pitch. This through-hole mount component offers a current rating of 80A and a voltage rating of 150V, utilizing copper alloy contacts with gold (GXT) plating. Designed for press-fit termination, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
Amphenol 10009536-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 80A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® High Power |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10009536-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
