Amphenol 10009626-111110 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Height | 12mm |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | EyeMax™ |
| Termination | Solder |
| Width | 9.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10009626-111110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
