Amphenol 10009629-102130 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 16Signal/9Ground |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10009629-102130 to view detailed technical specifications.
No datasheet is available for this part.