Amphenol 10009629-111110LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10009629-111110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.