Amphenol 10009629-111120 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10009629-111120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
