Amphenol 10009629-112120LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 28.8mm |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8 Signal Pairs |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10009629-112120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
