Amphenol 1001-0001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TEFLON |
| Manufacturer Series | 1001 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 1001-0001 to view detailed technical specifications.
No datasheet is available for this part.