Amphenol 10010264-001 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Length | 48.8mm |
| Mount | Cable |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EyeMax |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10010264-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
