Amphenol 10010430-001 technical specifications.
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10010430-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.