Amphenol 10010556-003LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 73mm |
| Length | 63.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10010556-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.