Amphenol 10010556-007LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 95mm |
| Height | 3mm |
| Length | 72.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10010556-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
