Amphenol 10011649-202LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Copper, Tin, Silver |
| Depth | 17.34mm |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10011649-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.